07.10.038.0, 07 series zipper energy c

PartNumber: 07.10.038.0
Ном. номер: 8004043350
Производитель: Igus
07.10.038.0, 07 series zipper energy c
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
3 840 × = 3 840

Описание

Energy Chain - Zipper Lid (Cable Chains) Energy Chain® - Zipper Lid
High quality chains for such applications as guiding cables, fibre optics, and hoses in many industrial fields, such as robotics, pick and place, moving machinery etc.

High quality hard wearing material (Igumid G)
Easy to shorten and extend lengths
Fast installation and maintenance
Smooth running
Linked lid ensures sections are not lost

Max cable size accommodatedType 07 - 8mm Ø
Type 09 - 13mm Ø
Type 15 - 53mm Ø
Type 17 - 28mm Ø
Operating temp.-40°C to +130°C
Max.gliding speed5m/s
Max. unsupportedV 10m/s
FlammabilityVDE 0304 UL94HB


All chains supplied in 1m lengths.
The 15 and 17 Series brackets are supplied complete with cable tie fingers. This reduces the potential for creepage during operation. They may be removed if not needed. Dimension A & B are external dimensions, C & D are internal.

Energy Chain - Zipper, с крышками

Кабели и провода / Изделия для прокладки кабеля и электромонтажа / Кабельные короба /
Igus Black Igumid G Cable Chain Trunking, W16.5 mm x D15mm, L1m, 38 mm Min. Bend Radius

Технические параметры

цвет
Black
глубина
15mm
длина
1m
материал
Igumid G
минимальный радиус изгиба
38 mm
последовательный
7, e-chain
ширина
16.5 mm
Trunking/Chain Type
Cable Chain

Дополнительная информация

Energy Chain Series 07/09/ Zipper 07.10.038.0
Energy Chain Series 07/09/ Zipper