07.20.018.0, 07 series zipper energy c

PartNumber: 07.20.018.0
Ном. номер: 8021117180
Производитель: Igus
07.20.018.0, 07 series zipper energy c
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
4 100 × = 4 100

Описание

Energy Chain - Zipper Lid (Cable Chains) Energy Chain® - Zipper Lid
High quality chains for such applications as guiding cables, fibre optics, and hoses in many industrial fields, such as robotics, pick and place, moving machinery etc.

All chains supplied in 1m lengths.
The 15 and 17 Series brackets are supplied complete with cable tie fingers. This reduces the potential for creepage during operation. They may be removed if not needed. Dimension A & B are external dimensions, C & D are internal.

Energy Chain - Zipper, с крышками

Технические параметры

минимальный радиус изгиба
18 mm
Trunking/Chain Type
Cable Chain
цвет
Black
глубина
15mm
длина
1m
материал
Igumid G
последовательный
7, e-chain
Width
27 mm

Дополнительная информация

07 series zipper energy chain Data Sheet 07.20.018.0