070108036, MS Wall Box with Brackets

PartNumber: 070108036
Ном. номер: 8057645226
Производитель: Tj Electric Appliances
070108036, MS Wall Box with Brackets
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
6 040 × = 6 040
или
купить в 1 клик
от 5 шт. — 5 150 руб.

Описание

IP66 Sheet Steel Wall Boxes
A range of steel wall boxes providing IP66 and IK10 protection which are ideally suited to industrial applications. The wall boxes have a polyester epoxy powder coat textured finish in either pebble grey (RAL 7032) or light grey (RAL 7035).

IP66 protection against dust and powerful water jets
IK10 protection against mechanical impacts
Polyester epoxy powder coat textured finish, RAL 7032 or RAL 7035
Enclosure and door made from sheet steel either 1.2mm or 1.5mm thick (depending on size)
Mounting plate is made from zinc-coated steel either 1.5mm or 2.0mm (depending on size)

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

enclosure, door mounting plate, lock (either 1, 2 or 3), gland plate, sealing gasket and fixing accessories.

Sheet Steel Wall Boxes

Корпуса, шкафы и приспособления для хранения / Корпуса / Настенные короба /
IP66 Wall Box with Opaque Door, Steel, Grey, 300 x 200 x 150mm

Технические параметры

Материал корпуса
Steel
цвет
Grey
внешняя высота
300 mm
внешняя ширина
200 mm
оценка показателя производительности
IP66
Door Type
Opaque
Chassis Plate
Yes
Door Lock Type
Single Lock System
External Dimensions
300 x 200 x 150mm
Fixing Kit
Yes
Gland Plate
Yes

Дополнительная информация

Mild Steel IP66 Wall Box Data Sheet
Mild Steel IP66 Wall Box 300x200x150mm Drawing