70108173, MS Wall Box with Brackets

PartNumber: 70108173
Ном. номер: 8027425168
Производитель: Tj Electric Appliances
70108173, MS Wall Box with Brackets
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
38 870 × = 38 870
или
купить в 1 клик

Описание

IP66 Sheet Steel Wall Boxes
A range of steel wall boxes providing IP66 and IK10 protection which are ideally suited to industrial applications. The wall boxes have a polyester epoxy powder coat textured finish in either pebble grey (RAL 7032) or light grey (RAL 7035).

IP66 protection against dust and powerful water jets
IK10 protection against mechanical impacts
Polyester epoxy powder coat textured finish, RAL 7032 or RAL 7035
Enclosure and door made from sheet steel either 1.2mm or 1.5mm thick (depending on size)
Mounting plate is made from zinc-coated steel either 1.5mm or 2.0mm (depending on size)

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

enclosure, door mounting plate, lock (either 1, 2 or 3), gland plate, sealing gasket and fixing accessories.

Sheet Steel Wall Boxes

Корпуса, шкафы и приспособления для хранения / Корпуса / Настенные короба /
IP66 Wall Box with Opaque Door, Steel, Grey, 1000 x 800 x 300mm

Технические параметры

Материал корпуса
Steel
цвет
Grey
внешняя высота
1000 mm
внешняя ширина
800 mm
оценка показателя производительности
IP66
Door Type
Opaque
Chassis Plate
Yes
Door Lock Type
Triple Lock System
External Dimensions
1000 x 800 x 300mm
Fixing Kit
Yes
Gland Plate
Yes

Дополнительная информация

Mild Steel IP66 Wall Box 1000x800x300mm Drawing 70108173
Mild Steel IP66 Wall Box Data Sheet 70108173
Mild Steel IP66 Wall Box 1000x800x300mm Drawing
Mild Steel IP66 Wall Box Data Sheet