076 DUB 33DK, 1in BSP male self sealing

PartNumber: 076 DUB 33DK
Ном. номер: 8085432245
Производитель: TST - Tamsan
076 DUB 33DK, 1in BSP male self sealing
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
3 140 × = 3 140
от 5 шт. — 2 620 руб.
от 10 шт. — 2 364 руб.

Описание

Quick Couplers_6008026_Normal Module ISO Quick Couplers, ANV series

Strong and durable self-sealing quick couplers for general use in industrial and agricultural applications.
The built-in shut-off valve ensures maximum sealing even at low pressure.

Standard: ISO 7241-A

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Body: Carbon steel
Finish: Zinc/passivated yellow
Seals: nitrile
Temperature: -25 °C → +125 °C


BSP sizeMaximum operating pressure (bar)
1/4 in.400
3/8"300
1/2 in.300
3/4"250
1"230


Шаровый фиксатор Ball Locking
Couplings manufactured to ISO standards and fitted with NBR (Nitrile) seals, with secondary PTFE seals for backup purposes. Suitable for working environments within -25 to 125°C.

Пневматика, гидравлика и элементы силовых передач / Гидравлические переходники, фитинги и муфты / Гидравлические быстросоединяемые соединения /
RS Hydraulic Quick Connect Coupling

Дополнительная информация

Linecard - RS Brand A&C Product
Hydraulic Quick Couplings Data Sheet