08-55-0129, Crimp terminal,KK 100,787

PartNumber: 08-55-0129
Ном. номер: 8057738480
Производитель: Molex
08-55-0129, Crimp terminal,KK 100,787
Доступно на заказ более 100 шт. Отгрузка со склада в Москве 7 недель.
29 × = 2 900
Количество товаров должно быть кратно 100 шт.
от 1000 шт. — 21 руб.

Описание

KK Crimp Terminal, 7879 Series (High Pressure) Crimp Terminal, 7879 Series (High Pressure)
These Molex KK High Pressure Crimp Terminals are for use in the High Pressure 7880 Series housings. The design of the Molex KK High Pressure Crimp Terminal has triple cantilever contacts for multiple contact points. The Box shroud of the Molex KK High Pressure Crimp Terminal prevents contamination of the contact surface.

For High Pressure 7880 Series housings see stock number 679-5173 typical.

Серия 2.54mm Molex KK 2.54mm Molex KK Range

The Molex KK Interconnection System provides a simple and economical method of making multipole connections to printed circuit boards. This range of Molex KK 2.54 mm pitch wire to board connectors includes Crimp, IDT and PCB sockets and crimp terminals plus straight and 90° PCB headers as well as associated tooling.

2 to 15 way versions on 0.1in. pitch
IDT sockets incorporate high pressure contacts which are ideal for daisy-chain or high vibration applications
Straight friction locks help prevent accidental disconnection
PCB sockets with fitted contacts have positive cantilever wipe action
Socket housings 6471 Series accept crimp terminals stock no. 467-598 typically (ordered separately)
Socket housings 2695 Series accept crimp terminals stock no. 670-2266 typically (ordered separately)
Sockets and polarising keys available separately or as part of kit.

Contacts:
Headers/IDT SocketsTin Plated Brass
Sockets (crimp/PCB).Tin Plated Phosphor Bronze
InsulationNylon rated 94V-0
IDT Version UL94V-2
Max Voltage250 V ac.
Max Current2.5A per way
Operating Temperature0°C to +70°C
Pin Size0.64mm square
Recommended PCB Hole dia.1.19mm ± 0.05mm

Разъемы / Разъемы на печатные платы / Разъемы на печатные платы: Контакты /
KK, 7879 Series Number PCB Connector Contact, Female, Crimp, Gold over Nickel Plating 24 → 30 AWG

Технические параметры

материал контактов
Brass
покрытие контактов
Gold over Nickel
род
Female
последовательный
KK
способ концевой заделки
Crimp
сечение провода
24 → 30 AWG
Maximum Contact Resistance
10mΩ
Series Number
7879

Дополнительная информация

Datasheet