0800P1-2-045, Transformer Toroidal 800V

PartNumber: 0800P1-2-045
Ном. номер: 8086768371
Производитель: Nuvotem
0800P1-2-045, Transformer Toroidal 800V
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
14 370 × = 14 370
или
купить в 1 клик

Описание

Open Style with Leads, 15VA to 1000VA
High quality open style toroidal transformers with a single 230Vac 50/60Hz primary winding. Twin secondary windings may be connected in series or parallel or used independently.

Small size and low weight compared with traditional stacked lamination types
Extremely low level of radiated magnetic field and very low induced noise (hum)
Very low iron losses
Double insulated primary leads
100% electrical and flash tested
High quality manufacturing and testing in accordance to EN61558, EN60950, EN60065, VDE 0551, VDE 0550 and BS415

LeadsPVC insulated 150mm long, 10mm stripped and tinned
Secondary Voltage Tolerance<1% at nominal input
InsulationUL recognised Class A 105C
Operating Temperature+40C Maximum Ambient
Neoprene Pads5kV isolation
EN61558 Approved to insulation Class E(120°C)


UL 506; EN 61558

Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.

Full mounting kit



Technical specifications
VAregulationrise indimensions (mm)mountingweight
nominal(%) typ.temp. (°C)Øh*bolt(kg)
1516266031M6 x 400.3
3018407032M6 x 400.45
5014428033M6 x 400.65
8014539338M6 x 50 BA0.9
12010529346M6 x 601.2
16095510542M6 x 501.5
22586011247M6 x 601.9
30086011558M6 x 702.3
50066813660M8 x 703.5
62556713668M8 x 804.3
80056916260M8 x 705.1
100057216270M8 x 806.5
* Leave 4 mm more for clearance, and 5 mm more where conductors come out

Источники питания и трансформаторы / Настенные трансформаторы / Тороидальные трансформаторы /
2 Output Toroidal Transformer, 800VA, 2 x 45V ac

Технические параметры

вес
5.1kg
высота
60mm
число выходов
2
минимальная температура
0°C
тип выводов
Copper Conductor Termination Wire
размеры
162 Dia. x 60mm
номинальная мощность
800VA
Primary Voltage Rating
230V ac
Maximum Operating Frequency
450Hz
Secondary Voltage Rating
2 x 45V ac
диаметр
162mm
максимальная температура
+120°C
Secondary Current
8.89A
прочность изоляции
4.5kV ac

Дополнительная информация

RS0800P1 Series Transformer, toroidal, Open Style 800VA, Data Sheet 0800P1-2-045
RS0800P1 Series Transformer, toroidal ...