08051A100JAT2A, 0805 C0G ceramic capacito

PartNumber: 08051A100JAT2A
Ном. номер: 8002162950
Производитель: AVX
08051A100JAT2A, 0805 C0G ceramic capacito
Доступно на заказ более 400 шт. Отгрузка со склада в Москве 4-5 недель.
11 × = 550
Количество товаров должно быть кратно 50 шт.
от 500 шт. — 3 руб.
от 2500 шт. — 1.53 руб.

Описание

AVX 0805 MLCC Series
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials, and COG (NPO) is the most popular "temperature-compensating" EIA Class I ceramic materials

Multilayer Ceramic Capacitors whose temperature variation is within ±15% from -55°C to +125°C
The capacitance change is non-linear
AVX high voltage chips have advantages of high value, low leakage and small size, thus applications include as snubbers in high frequency power converters, resonators in SMPS and high voltage coupling/DC blocking
These high voltage chip designs exhibit low ESRs at high frequencies
Reduced noise X5R versions available
Low profile versions available

Серия 0805 0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn), Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

Пассивные компоненты / Конденсаторы / Керамические многослойные конденсаторы /
AVX 0805 Standard 10pF Ceramic Multilayer Capacitor, 100 V dc, +125°C, C0G Dielectric, ±5% SMD

Технические параметры

емкость
10pF
глубина
1.25mm
диэлектрик
C0G
размеры
2.01 x 1.25 x 0.94mm
высота
0.94mm
длина
2.01mm
максимальная рабочая температура
+125°C
Minimum Operating Temperature
-55°C
тип монтажа
Surface Mount
Package/Case
0805
последовательный
Standard
температурный коэффициент
±30ppm/°C
допуск
±5%
напряжение
100 V dc
Tolerance Minus
-5%
Tolerance Plus
+5%

Дополнительная информация

C0G (NP0) Dielectric Data Sheet