08055C105KAT2A, MLCC Capacitor 1uF 0805 X

PartNumber: 08055C105KAT2A
Ном. номер: 8017006904
Производитель: AVX
08055C105KAT2A, MLCC Capacitor 1uF 0805 X
Доступно на заказ более 100 шт. Отгрузка со склада в Москве 6 недель.
28 × = 700
Количество товаров должно быть кратно 25 шт.
от 250 шт. — 15 руб.

Описание

AVX 0805 MLCC Series
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials, and COG (NPO) is the most popular "temperature-compensating" EIA Class I ceramic materials

Multilayer Ceramic Capacitors whose temperature variation is within ±15% from -55°C to +125°C
The capacitance change is non-linear
AVX high voltage chips have advantages of high value, low leakage and small size, thus applications include as snubbers in high frequency power converters, resonators in SMPS and high voltage coupling/DC blocking
These high voltage chip designs exhibit low ESRs at high frequencies
Reduced noise X5R versions available
Low profile versions available

Серия 0805 0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn), Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

Пассивные компоненты / Конденсаторы / Керамические многослойные конденсаторы /
AVX 0805 Standard 1μF Ceramic Multilayer Capacitor, 50 V, +125°C, X7R Dielectric, ±10%

Технические параметры

емкость
1µF
глубина
1.25mm
диэлектрик
X7R
длина
2.01mm
максимальная рабочая температура
+125°C
Minimum Operating Temperature
-55°C
Package/Case
0805
последовательный
Standard
тип контакта
Surface Mount
допуск
±10%
напряжение
50 V
Tolerance Minus
-10%
Tolerance Plus
+10%

Дополнительная информация

AVX MLCC SMT capacitor X7R dielectric