08055F222KAT2A, Capacitor MLCC 0805 2.2nF

PartNumber: 08055F222KAT2A
Ном. номер: 8093330530
Производитель: AVX
08055F222KAT2A, Capacitor MLCC 0805 2.2nF
Доступно на заказ 160 шт. Отгрузка со склада в Москве 4-5 недель.
29 × = 290
Количество товаров должно быть кратно 10 шт.
от 50 шт. — 18 руб.
от 100 шт. — 10.20 руб.

Описание

AVX 0805 MLCC Series
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials, and COG (NPO) is the most popular "temperature-compensating" EIA Class I ceramic materials

Multilayer Ceramic Capacitors whose temperature variation is within ±15% from -55°C to +125°C
The capacitance change is non-linear
AVX high voltage chips have advantages of high value, low leakage and small size, thus applications include as snubbers in high frequency power converters, resonators in SMPS and high voltage coupling/DC blocking
These high voltage chip designs exhibit low ESRs at high frequencies
Reduced noise X5R versions available
Low profile versions available

Серия 0805 0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn), Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

Пассивные компоненты / Конденсаторы / Керамические многослойные конденсаторы /
AVX 0805 Standard 2.2nF Ceramic Multilayer Capacitor, 50 V dc, +150°C, X8R Dielectric, ±10% SMD

Технические параметры

емкость
2.2nF
глубина
1.25mm
диэлектрик
X8R
размеры
2.01 x 1.25 x 0.94mm
высота
0.94mm
длина
2.01mm
максимальная рабочая температура
+150°C
Minimum Operating Temperature
-55°C
тип монтажа
Surface Mount
Package/Case
0805
последовательный
Standard
температурный коэффициент
±15%
допуск
±10%
напряжение
50 V dc
Tolerance Minus
-10%
Tolerance Plus
+10%

Дополнительная информация

X8R Dielectric General Specifications