0805L010YR, Resettable POLYFUSE 100A

PartNumber: 0805L010YR
Ном. номер: 8112609650
Производитель: Littelfuse
0805L010YR, Resettable POLYFUSE 100A
Доступно на заказ более 50 шт. Отгрузка со склада в Москве 4-5 недель.
89 × = 890
Количество товаров должно быть кратно 10 шт.
от 50 шт. — 69 руб.
от 100 шт. — 57.30 руб.

Описание

Littelfuse POLY-FUSE Resettable PTCs - 0805L Series
The Littelfuse 0805L series PTC provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.

Технология поверхностного монтажа (плавкие предохранители) Surface Mount Technology

Resettable fuses are designed for the protection of electrical and electronic circuits against excessive currents. They switch rapidly from a low resistance to very high resistance state under electrical overload or short circuit conditions, and feature automatic reset and return to low resistance state when fault condition ceases and power is removed.

Maintenance free automatic reset for thousands of cycles
Small size and no fuseholder required

Main applications

Security systems
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio visual and telecommunications

Технические параметры

размеры
2.2 x 1.5 x 1mm
высота
1mm
ток удержания
0.1A
длина
2.2mm
максимальный ток
100 A
максимальная рабочая температура
+85°C
Minimum Operating Temperature
-40°C
интервал рабочих температур
-40 → +85 °C
рассеяние мощности
0.5W
номинальное напряжение
15 V dc
ширина
1.5mm
Maximum Resistance
Minimum Resistance
Terminal Material
Tin Plated Copper
Time to Trip
1.5s
Trip Current
0.3A

Дополнительная информация

0805L Series Poly-Fuse Resettable PTCs Data Sheet 0805L010YR