0808VV06-45, MOUNT, BOBBIN, MALE/MALE

PartNumber: 0808VV06-45
Ном. номер: 8113428915
Производитель: FIVISTOP
0808VV06-45, MOUNT, BOBBIN, MALE/MALE
Доступно на заказ 2929 шт. Отгрузка со склада в Москве 7 недель.
160 × = 160
от 10 шт. — 136 руб.
от 50 шт. — 112 руб.

Описание

The 0808VV06-45 is a Type-VV Bobbin Mount for male to male connection, M3 x 6 threads. Manufactured from natural rubber in a variety of harnesses and zinc-plated steel end sections with either welded or cold formed threads. This bobbin mount comes with a male thread on either end. Can be used for any application that requires the isolation of vibration. This can be used in compression, shear or both where there are no requirements for fail safe functionality and are therefore a low cost solution to solve any vibration issues. Bobbin mounts with increased protection via integral caps which are useful in hostile environments.

• 4.8DaN Maximum stiffness
• 1.6mm Maximum static deflection

Механическое и Крепежное Оборудование\Амортизаторы (Шайбы)\Антивибрационные
Код: 4995880

Технические параметры

Внешний Диаметр
8мм
Вес

Дополнительная информация

Datasheet 0808VV06-45