08129, Fan Accessories 120mm Wire Form Fan Guard, Bright Nickel Chrome Finish

Фото 1/3 08129, Fan Accessories 120mm Wire Form Fan Guard, Bright Nickel Chrome Finish
Изображения служат только для ознакомления,
см. техническую документацию
8097 шт., срок 7-8 недель
220 руб.
от 231 шт.170 руб.
от 579 шт.150 руб.
от 2315 шт.129.76 руб.
Добавить в корзину 1 шт. на сумму 220 руб.
Альтернативные предложения1
Номенклатурный номер: 8027763106
Артикул: 08129

Описание

Thermal Management\Fans & Blowers
Wireform Fan Guards

Qualtek Electronics Wireform Fan Guards are designed to improve the safety of various fans by preventing foreign objects from making contact with the spinning blades. These guards are constructed using metal wire, enabling sturdy protection in a low profile with minimal obstruction of airflow. Qualtek Electronics Wireform Fan Guards come in various sizes ranging from 35mm to 280mm, and feature stainless steel, bright nickel chrome, or black E.D. finishes.

Технические параметры

Color Silver
Factory Pack Quantity 1
Packaging Bulk
Product Fan Guards and Filters
Size 120 mm
Type Guard
Brand: Qualtek
Color: Silver
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: Qualtek
Packaging: Bulk
Product Category: Fan Accessories
Product Type: Fan Cords and Accessories
Product: Fan Guards and Filters
Size: 120 mm
Subcategory: Fans, Blowers & Accessories
Type: Guard

Техническая документация

Datasheet 08129
pdf, 200 КБ
Datasheet 08129
pdf, 171 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.