08190, Fan Accessories 176mm Wire Form Fan Guard, Bright Nickel Chrome Finish

08190, Fan Accessories 176mm Wire Form Fan Guard, Bright Nickel Chrome Finish
Изображения служат только для ознакомления,
см. техническую документацию
62 шт., срок 7-9 недель
710 руб.
от 10 шт.650 руб.
Добавить в корзину 1 шт. на сумму 710 руб.
Номенклатурный номер: 8004890785
Артикул: 08190

Описание

Thermal Management\Fans & Blowers\Fan Accessories
Wireform Fan Guards

Qualtek Electronics Wireform Fan Guards are designed to improve the safety of various fans by preventing foreign objects from making contact with the spinning blades. These guards are constructed using metal wire, enabling sturdy protection in a low profile with minimal obstruction of airflow. Qualtek Electronics Wireform Fan Guards come in various sizes ranging from 35mm to 280mm, and feature stainless steel, bright nickel chrome, or black E.D. finishes.

Технические параметры

Brand: Qualtek
Color: Silver
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: Qualtek
Packaging: Bulk
Product Category: Fan Accessories
Product Type: Fan Cords and Accessories
Product: Fan Guards and Filters
Size: 176 mm
Subcategory: Fans, Blowers & Accessories
Type: Guard
Вес, г 34.02

Техническая документация

Datasheet 08190
pdf, 147 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.