820403005, 5/2 manually operated lev

PartNumber: 820403005
Ном. номер: 8005613808
Производитель: Aventics
820403005, 5/2 manually operated lev
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
12 310 × = 12 310
или
купить в 1 клик

Описание

Manually Operated Valves
Stainless steel bodied manually operated and panel mounted 3/2 and 5/2 valves

Spool valve with metal to metal sealing
Hardened stainless steel valve body
Working pressure -0.95 → 10 bar
Ambient temperature range -15 → 80 °C
Maximum particle size 5μm
Oil content of compressed air 5 mg/m 3 → 25 mg/m 3

ST Series Valves - Rexroth ST Series Manually Operated Valves

Switches - Mechanical/Air Operated

3 port / 2 way or 5 port / 3 way (most valve types)

The switches described in this section can be described using schematic diagrams as follows. The diagram show the port positions at rest and in the operated state.
Available as:

Технические параметры

Материал корпуса
Stainless Steel
резьба соединительного отверстия
G 1/8
назначение
5/2
максимум расхода
280L/min
максимальное рабочее давление
10 bar
максимальная рабочая температура
+80°C
Minimum Operating Temperature
-15°C
размер резьбы
1/8 in
Manufacturer Series
ST
Thread Standard
G
Control Mechanism
Lever