08213, Fan Accessories 120mm Wire Form Fan Guard, Bright Nickel Chrome Finish
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
911 шт., срок 7-9 недель
270 руб.
от 10 шт. —
240 руб.
от 20 шт. —
238 руб.
от 50 шт. —
228.02 руб.
Добавить в корзину 1 шт.
на сумму 270 руб.
Альтернативные предложения1
Описание
Thermal Management\Fans & Blowers\Fan Accessories
Wireform Fan GuardsQualtek Electronics Wireform Fan Guards are designed to improve the safety of various fans by preventing foreign objects from making contact with the spinning blades. These guards are constructed using metal wire, enabling sturdy protection in a low profile with minimal obstruction of airflow. Qualtek Electronics Wireform Fan Guards come in various sizes ranging from 35mm to 280mm, and feature stainless steel, bright nickel chrome, or black E.D. finishes.
Технические параметры
Brand: | Qualtek |
Color: | Silver |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Manufacturer: | Qualtek |
Packaging: | Bulk |
Product Category: | Fan Accessories |
Product Type: | Fan Cords and Accessories |
Product: | Fan Guards and Filters |
Size: | 120 mm |
Subcategory: | Fans, Blowers & Accessories |
Type: | Guard |
California Prop 65 | Warning Information |
ECCN | EAR99 |
Environmental Information | http://www.qualtekusa.com/PDFs/RoHS_Declaration.pd |
Fan Accessory Type | Finger Guard |
Features | 7 Rings |
Fits Fan Size | 120mm Sq |
HTSUS | 8414.90.1040 |
Material | Steel, Nickel Plated |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Series | 08 -> |
Вес, г | 38.78 |
Техническая документация
Datasheet
pdf, 177 КБ
Datasheet 08213
pdf, 148 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.