08760000, Blk PVC closed slot trunk

PartNumber: 08760000
Ном. номер: 8000308052
Производитель: Beta Duct
08760000, Blk PVC closed slot trunk
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 6 недель.
1 180 × = 4 720
Количество товаров должно быть кратно 4 шт.
от 40 шт. — 980 руб.
от 200 шт. — 857.80 руб.

Описание

PVC Closed Slot

Ideal for use in cabinets and control panels
Snap-on lid
Closed slots, height (H), width (W) and pitch (P) as shown
Pre-punched fixing slots to DIN 43659 for ease of chassis mounting
Self extinguishing PVC to UL94-V0 flammability rating
Suitable for temperatures -15 to +60° C
Fire rating approvals to UL94-V0, CSA C22·2, Lloyds Register listed, UK rail authority approvals listed

Betaduct™ Slotted Control Panel
PVC Betaduct® offers a rigid, lightweight, self-extinguishing wiring duct in a range of colours and types.

Кабели и провода / Изделия для прокладки кабеля и электромонтажа / Кабельные короба /
Betaduct Black PVC Closed slot Cable Closed Slot Trunking Slotted Panel Trunking, W25 mm x D50mm, L1m

Технические параметры

цвет
Black
глубина
50mm
длина
1m
материал
PVC
ширина
25 mm
Slot Type
Closed
Trunking/Chain Type
Slotted Panel Trunking

Дополнительная информация

Cable Capacity Chart Data Sheet
Black Pvc Closed Slot Trunking Data Sheet