08B0160, Yellow duplex webbing sli

PartNumber: 08B0160
Ном. номер: 8001714553
Производитель: Нет торговой марки
08B0160, Yellow duplex webbing sli
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
6 990 × = 6 990
или
купить в 1 клик

Описание

Flat Webbing Slings
Duplex webbing slings for various lifting applications. Colours enable colour coding making it easier to identify the right webbing for the right task.

Strong, flexible & lightweight
Polyester construction
Lighter than chain & less likely to cause damage
Easy to inspect for damage
Shock absorbing
High resistance to abrasion
Webbing sling ends in Becket Eyes

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Стропы, тросы и цепи

Корпуса, шкафы и приспособления для хранения / Подъем материалов / Стропы /
Yellow duplex webbing sling,4m 3ton

Технические параметры

цвет
Yellow
длина
4m
Safe Working Load Choke Hitch
2400kg
Sling Type
Webbing
Straight Pull Load
3000kg

Дополнительная информация

Instructions for the safe use of Flat Woven ...