09-4223-00-04, 693 Series 3+PE Panel Plu

PartNumber: 09-4223-00-04
Ном. номер: 8065681145
Производитель: Binder
09-4223-00-04, 693 Series 3+PE Panel Plu
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 4-5 недель.
1 030 × = 1 030

Описание

Sealing IP 67_5068212_Normal Module Waterproof connectors series 693

Range of connectors compliant with standard VDE No. 2751, which means they can be used in instrumentation, medical applications, machine tools, robotics, etc.
Because of the materials used for the housings and the contacts, these connectors can be used in harsh environmental conditions.
They are waterproof according to standard IP 67, and their materials are flame-retardant according to UL 94-V0.
Screwed locking.
Connected via solder terminals for 6-contact models, via screw posts for 3-contact models.

Technical specifications
Type: 3 + T6 + T
Contacts: Screw fittingSolder
Nominal current: 16 A10A
Rated voltage: 380 Vac220Vac
Contact resistance: < 10="">< 10="">
Insulation resistance: > 10 6 MΩ> 10 6 MΩ
Cable cross-section: 2.5 mm 2 0.75 mm 2
Cable diameter9 mm9 mm
Operating temperature: –40°C to +100°C




ref.no. of
Bindercontacts
Male plugsFemale plugs
99-4221-00-0499.4222.00.043 + T
99-4225-00-0799.4226.00.076 + T
Male socketsFemale sockets
09-4223-00-0409.4224.00.043 + T
09-4227-00-0709.4228.00.076 + T
Caps
08.2301.000.000For male socket
08.2302.000.000For female socket


Binder RD24 Power Connectors - Series 692 and 693

Разъемы / Круглые разъемы / Промышленные круглые разъемы и разъемы для автоматизации /
Binder 09-4223-00-04, 4 Pole Female Straight Panel Mount Circular Connector,Male Contacts

Технические параметры

Род контакта
Male
материал контактов
Brass
покрытие контактов
Silver
номинальный ток
16A
род
Female
максимальная рабочая температура
+100°C
Minimum Operating Temperature
-40°C
тип монтажа
Panel Mount
число контактов
4
способ концевой заделки
Screw Down
номинальное напряжение
400 V
Body Orientation
Straight

Дополнительная информация

Datasheet