0009652028

Фото 1/4 0009652028
Изображения служат только для ознакомления,
см. техническую документацию
110 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.60 руб.
от 10 шт.43 руб.
от 85 шт.26.84 руб.
Добавить в корзину 2 шт. на сумму 220 руб.
Номенклатурный номер: 8001932802
Бренд: Molex

Описание

Электроэлемент
Описание Разъем типа провод-плата, вертикальный, 3.96 мм, 2 контакт(-ов), Штыревой Разъем Характеристики
Категория Разъем

Технические параметры

Brand Molex
Contact Gender Pin(Male)
Contact Material Brass
Contact Plating Tin
Current Rating 7 A
Factory Pack Quantity 12000
Housing Material Nylon
Manufacturer Molex
Mounting Angle Straight
Mounting Style Through Hole
Number of Positions 2 Position
Number of Rows 1 Row
Packaging Bulk
Part # Aliases 0009652028 5273-02A 9652028
Pitch 3.96 mm
Product Headers
Product Category Headers Wire Housings
RoHS Details
Series 5273
Termination Style Through Hole
Tradename KK, SPOX
Type Locking
Unit Weight 0.023443 oz
Voltage Rating 250 V
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Brass
Contact Plating: Tin
Current Rating: 7 A
Factory Pack Quantity: Factory Pack Quantity: 12000
Flammability Rating: UL 94 V-2
Housing Color: Natural
Housing Material: Nylon
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 2 Position
Number of Rows: 1 Row
Packaging: Bulk
Part # Aliases: 9652028 5273-02A 0009652028
Pitch: 3.96 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 5273
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Tradename: KK, SPOX
Type: Receptacles
Voltage Rating: 250 V
Body Orientation Straight
Connector System Wire to Board
Mounting Type Through Hole
Number of Contacts 2
Series Number 5273
Shrouded/Unshrouded Unshrouded
Termination Method Solder
Вес, г 0.694

Техническая документация