09695015364, D-Sub Mixed Contact Connectors DSUB FEM 36W4 SLDRCUP

09695015364, D-Sub Mixed Contact Connectors DSUB FEM 36W4 SLDRCUP
Изображения служат только для ознакомления,
см. техническую документацию
94 шт., срок 7-9 недель
7 310 руб.
от 10 шт.5 850 руб.
от 25 шт.5 600 руб.
от 50 шт.4 817.84 руб.
Добавить в корзину 1 шт. на сумму 7 310 руб.
Номенклатурный номер: 8005053955
Артикул: 09695015364
Бренд: Harting

Описание

Connectors\D-Sub Connectors\D-Sub Mixed Contact Connectors
Mixed D-Sub Connectors

HARTING Mixed D-Sub Connectors offer the advantage of an industry-standard I/O interconnect product with the ability to customize for any application. The range is designed around standard D-Sub shell sizes with the option to have a blend of contacts, such as signals with coaxial, power, high voltage, or pneumatic contacts. These connectors are fully shielded to help reduce EMI/RFI leakage, and all contacts are machined with two different platings. When hot plug-in is required, first mate last break contacts can also be supplied. For connectors to be fitted on a board with SMT components, they can be supplied in an SMC (PiHIR) version that is assembled in the reflow solder process to reduce assembly costs. Also available is a complete range of accessories such as clinch nuts, spacers, board locks, and female screw locks. HARTING Mixed D-Sub Connectors feature blind mating, versatility, reliability, and cost-effectiveness.

Технические параметры

Brand: HARTING
Contact Arrangement: 36W4
Factory Pack Quantity: Factory Pack Quantity: 50
Filtered: Unfiltered
Gender: Female
Manufacturer: HARTING
Mounting Angle: Straight
Mounting Style: Panel
Number of Positions: 36 Position
Number of Rows: 3 Row
Packaging: Tray
Part # Aliases: 09-69-501-5364 09 69 501 5364 9695015364
Product Category: D-Sub Mixed Contact Connectors
Product Type: Mixed Contact D-Sub Connectors
REACH - SVHC: Details
Shell Plating: Tin
Subcategory: D-Sub Connectors
Termination Style: Through Hole
Вес, г 185

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.