09-93-0600, Корпус разъема, Серия KK 3069, Гнездо, 6 вывод(-ов), 3.96 мм, 2478 Series Contacts
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
180 руб.
Мин. кол-во для заказа 15 шт.
от 50 шт. —
134 руб.
Добавить в корзину 15 шт.
на сумму 2 700 руб.
Описание
A range of KK® 3.96mm Crimp Terminal Housings that have Glow Wire Compatible material, Black in colour.
Технические параметры
Brand: | Molex |
Contact Gender: | Socket(Female) |
Current Rating: | 7 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Flammability Rating: | UL 94 V-2 |
Housing Color: | Black |
Manufacturer: | Molex |
Maximum Operating Temperature: | +75 C |
Minimum Operating Temperature: | 0 C |
Mounting Angle: | Straight |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 6 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Part # Aliases: | 3069-G06 0009930600 |
Pitch: | 3.96 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Wire Housings |
Series: | 3069 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Crimp |
Tradename: | KK |
Type: | Receptacle Housings |
Voltage Rating: | 250 V |
Wire Gauge: | 26 AWG to 18 AWG |
Body Orientation | Straight |
For Use With | PCB Connector |
Gender | Female |
Housing Material | Nylon |
Mounting Type | Cable Mount |
Number of Contacts | 6 |
Number of Rows | 1 |
Pitch | 3.96mm |
Series | KK 396 |
Width | 17mm |
Вес, г | 1.701 |