09022646825, 64 way 2 row DIN41612 soc

PartNumber: 09022646825
Ном. номер: 8032099169
Производитель: Harting
09022646825, 64 way 2 row DIN41612 soc
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 6 недель.
780 × = 780
от 20 шт. — 410 руб.
от 75 шт. — 323.47 руб.

Описание

Harting DIN 41612 Type B Backplane Signal Connectors
Harting DIN 41612 type B backplane signal connectors are designed for PCB applications with a maximum of 2A per contact. Hard wearing and durable with a good mating cycle, these DIN 41612 PCB signal connectors offer an economical solution to many electronic signal connector design applications.
Stock numbers 757-7989 and 757-7964 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2

Operating temp -55 to +125 °C
2A max per contact
Test voltage 1kV
Contact resistance up to 20mΩ
Thermoplastic resin - glass fibre filled
Copper alloy contacts
Termination Method - Solder

Тип DIN41612 - Harting DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.

Contact Material: Classes 1 & 2: Brass
Contact Material: Class 3Phosphor Bronze
PlatingGold over Nickel
InsulatorGlass filled PBTB
Insulation Resistance (MΩ)≥ 10 6
Contact Resistance (mΩ)≤ 15
Temperature Range (°C)-65 to +125
Test Voltage Between Contacts (kV) rms1
Current Rating (A) Max2
Insertion/Extraction Force (g) per way95
Mating Cycle LifeClass 1Class 2Class 3
Mechanical50040050
Industrial Atmosphere (days)21 Days4 Days-


Dimensions (mm)
Fixing CentresOverall LengthWidthDepth
Type BType C
Plugs88.9x2.5 dia948.511.113
Sockets90x2.8 dia958.110.611.6


Intro

Разъемы / Разъемы на печатные платы / Разъемы стандарта DIN 41612 /
Harting 64 Way 2.54mm Pitch, Type B Class C2, 2 Row a/b, Straight DIN 41612 Connector, Socket, Solder

Технические параметры

покрытие контактов
Gold over Nickel
номинальный ток
2A
род
Female
число контактов
64
число рядов
2
Шаг
2.54mm
способ концевой заделки
Solder
тип
B
Body Orientation
Straight
CAD Drawing
3D CAD Model
Class Rating
C2
Row Loading
a/b

Дополнительная информация

Technical characteristics DIN 41612 · Type B