09032966825222, DIN 41612 96 Way 2.54mm Pitch, Straight Rectangular Connector, Socket
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
52 шт., срок 6 недель
2 470 руб.
Добавить в корзину 1 шт.
на сумму 2 470 руб.
Альтернативные предложения1
Описание
Connectors\Backplane & Rack Connectors\DIN 41612 Connectors
Harting DIN 41612 Type C backplane signal connectors are designed for PCB connection. Hard wearing and durable with a good mating cycle life these DIN 41612 type C PCB backplane signal connectors offer a economical solution to many electronic signal connector design applications.
Технические параметры
Body Orientation | Straight |
Contact Material | Copper Alloy |
Current Rating | 2A |
Gender | Female |
Housing Material | Thermoplastic |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Number of Contacts | 96 |
Pitch | 2.54mm |
Series | DIN 41612 |
Connector Type | Receptacle, Female Sockets |
Contact Finish | Gold-Palladium |
Current Rating (Amps) | 2A |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Level, Class | 2 |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled |
Material Flammability Rating | UL94 V-0 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Positions | 96 |
Number of Positions Loaded | All |
Number of Rows | 3 |
Operating Temperature | -55В°C ~ 125В°C |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Style | C |
Termination | Solder |
Automotive | No |
ECCN (US) | EAR99 |
Part Status | Active |
PPAP | No |
Вес, г | 17 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.