09034646825, Connector DIN-Signal sold

PartNumber: 09034646825
Ном. номер: 8085752094
Производитель: Harting
09034646825, Connector DIN-Signal sold
Доступно на заказ более 8 шт. Отгрузка со склада в Москве 6 недель.
590 × = 590
от 20 шт. — 300 руб.

Описание

Harting DIN 41612 Type C Backplane Signal Connectors
Harting DIN 41612 Type C backplane signal connectors are designed for PCB connection. Hard wearing and durable with a good mating cycle life these DIN 41612 type C PCB backplane signal connectors offer a economical solution to many electronic signal connector design applications. Mating first at positions a1 and a31.
Stock numbers 757-7951, 757-7945, 757-7970, 757-7936, 757-7954, 757-7926, 757-7995, 757-7998, 757-7967 and 757-7958 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2

Operating temp -55 to +125 °C
Test voltage 1kV
Contact resistance up to 20mΩ
Thermoplastic resin - glass fibre filled
Copper alloy contacts
Mating first at positions a1 and a31

Available with 4.5mm connectors (RS 406-284 ) and 13mm connectors (RS 740-6723 )

Тип DIN41612 - Harting DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.

Contact Material: Classes 1 & 2: Brass
Contact Material: Class 3Phosphor Bronze
PlatingGold over Nickel
InsulatorGlass filled PBTB
Insulation Resistance (MΩ)≥ 10 6
Contact Resistance (mΩ)≤ 15
Temperature Range (°C)-65 to +125
Test Voltage Between Contacts (kV) rms1
Current Rating (A) Max2
Insertion/Extraction Force (g) per way95
Mating Cycle LifeClass 1Class 2Class 3
Mechanical50040050
Industrial Atmosphere (days)21 Days4 Days-


Dimensions (mm)
Fixing CentresOverall LengthWidthDepth
Type BType C
Plugs88.9x2.5 dia948.511.113
Sockets90x2.8 dia958.110.611.6


Intro

Разъемы / Разъемы на печатные платы / Разъемы стандарта DIN 41612 /
Harting 09 03 Series 64 Way 2.54mm Pitch, Type C Class C2, 3 Row a/c, Straight DIN 41612 Connector, Socket, Solder

Технические параметры

материал контактов
Copper Alloy
покрытие контактов
Gold over Nickel
номинальный ток
2A
род
Female
материал корпуса
Thermoplastic
максимальная рабочая температура
+125°C
Minimum Operating Temperature
-55°C
число контактов
64
число рядов
3
Шаг
2.54mm
последовательный
09 03
способ концевой заделки
Solder
тип
C
Body Orientation
Straight
Maximum Contact Resistance
20mΩ
CAD Drawing
3D CAD Model
Class Rating
C2
Row Loading
a/c

Дополнительная информация

Connector DIN-Signal solder 64-way f