09045323213, DIN-Power D032FC-C1-cod

PartNumber: 09045323213
Ном. номер: 8047731476
Производитель: Harting
09045323213, DIN-Power D032FC-C1-cod
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 6 недель.
1 410 × = 1 410

Описание

Harting DIN 41612 Type D Backplane Power Connectors
Harting DIN 41612 type D backapane power connectors are designed for various application areas that demand high power, such as power supply and railway transportation.Harting power connectors complying with DIN 41612 are robust and durable with a good mating life cycle for board to board connections.
For female crimp contacts for female connector housing (stock number 740-6922 ) see stock number 741-2924 typically

Operating temp -55 to +125 °C
6A max per contact
Contact resistance up to 15mΩ
Thermoplastic resin - glass fibre filled
Copper alloy contacts

Тип DIN41612 - Harting DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.

Contact Material: Classes 1 & 2: Brass
Contact Material: Class 3Phosphor Bronze
PlatingGold over Nickel
InsulatorGlass filled PBTB
Insulation Resistance (MΩ)≥ 10 6
Contact Resistance (mΩ)≤ 15
Temperature Range (°C)-65 to +125
Test Voltage Between Contacts (kV) rms1
Current Rating (A) Max2
Insertion/Extraction Force (g) per way95
Mating Cycle LifeClass 1Class 2Class 3
Mechanical50040050
Industrial Atmosphere (days)21 Days4 Days-


Dimensions (mm)
Fixing CentresOverall LengthWidthDepth
Type BType C
Plugs88.9x2.5 dia948.511.113
Sockets90x2.8 dia958.110.611.6


Intro

Разъемы / Разъемы на печатные платы / Разъемы стандарта DIN 41612 /
Harting 09 04 Series 32 Way 5.08mm Pitch, Type D, 2 Row a/c, Straight DIN 41612 Connector, Socket, Crimp

Технические параметры

материал контактов
Copper Alloy
покрытие контактов
Gold over Nickel
номинальный ток
6A
род
Female
материал корпуса
Thermoplastic
максимальная рабочая температура
+125°C
Minimum Operating Temperature
-55°C
число контактов
32
число рядов
2
Шаг
5.08mm
последовательный
09 04
способ концевой заделки
Crimp
тип
D
Body Orientation
Straight
Maximum Contact Resistance
15mΩ
Row Loading
a/c

Дополнительная информация

09045323213 Drawing