9051486931, DIN-Power E048MS-3,0C1-2

PartNumber: 9051486931
Ном. номер: 8100627487
Производитель: Harting
9051486931, DIN-Power E048MS-3,0C1-2
Доступно на заказ 3 шт. Отгрузка со склада в Москве 4-5 недель.
1 030 × = 1 030

Описание

Harting DIN 41612 Type E Backplane Power Connectors
Harting DIN 41612 type E backplane power connectors are designed for various application areas that demand high power, such as power supply and railway transportation.Harting power connectors complying with DIN 41612 are robust and durable with a good mating life cycle for board to board connections.
Stock numbers 757-7976 and 757-7960 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2

Operating temp -55 to +125 °C
6A max per contact
Contact resistance up to 15mΩ
Thermoplastic resin - glass fibre filled
Copper alloy contacts

Harting DIN 41612 High Current Range Connectors
A range of DIN 41612 high current 15, 32 and 48 way male and female indirect edge connectors, ideally suited for use in control cards and PSUs and railway transportation.

Type D F H MH HII
Contacts 32 48 15 24+7 11
Current (A max) 6 6 15 6 15 20
Voltage Vac (max) 125 125 500 500 500
Temp. Range (°C)-65 to +125
Flammability RatingUL94V-0


Intro

Разъемы / Разъемы на печатные платы / Разъемы стандарта DIN 41612 /
Harting 09 05 Series 48 Way 2.54mm Pitch, Type E, 2 Row a/c, Right Angle DIN 41612 Connector, Plug, Solder

Технические параметры

материал контактов
Copper Alloy
покрытие контактов
Gold Over Palladium Nickel Over Nickel
номинальный ток
6A
род
Male
материал корпуса
Thermoplastic
максимальная рабочая температура
+125°C
Minimum Operating Temperature
-55°C
число контактов
48
число рядов
2
Шаг
2.54mm
последовательный
09 05
способ концевой заделки
Solder
тип
E
Body Orientation
Right Angle
Maximum Contact Resistance
15mΩ
Row Loading
a/c

Дополнительная информация

0905148X931 Drawing