9052486821, Connector DIN-Power wrap-

PartNumber: 9052486821
Ном. номер: 8076173390
Производитель: Harting
9052486821, Connector DIN-Power wrap-
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
1 830 × = 1 830

Описание

Harting DIN 41612 Type E Backplane Power Connectors
Harting DIN 41612 type E backplane power connectors are designed for various application areas that demand high power, such as power supply and railway transportation.Harting power connectors complying with DIN 41612 are robust and durable with a good mating life cycle for board to board connections.
Stock numbers 757-7976 and 757-7960 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2

Harting DIN 41612 High Current Range Connectors
A range of DIN 41612 high current 15, 32 and 48 way male and female indirect edge connectors, ideally suited for use in control cards and PSUs and railway transportation.

Intro

Разъемы / Разъемы на печатные платы / Разъемы стандарта DIN 41612 /
Harting 09 05 Series 48 Way 5.08mm Pitch, Type E Class C2, 3 Row a/c/e, Straight DIN 41612 Connector, Socket, Wire Wrap

Технические параметры

материал контактов
Copper Alloy
покрытие контактов
Gold over Nickel
род
Female
материал корпуса
Thermoplastic
число контактов
48
число рядов
3
Шаг
5.08mm
способ концевой заделки
Wire Wrap
тип
E
Body Orientation
Straight
Maximum Contact Resistance
15mΩ
CAD Drawing
3D CAD Model
Class Rating
C2
Row Loading
a/c/e
номинальный ток
6A
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
последовательный
09 05

Дополнительная информация

Connector DIN-Power wrap-post 48-way f