9060480501, Shell housing DIN-Power

PartNumber: 9060480501
Ном. номер: 8079508363
Производитель: Harting
9060480501, Shell housing DIN-Power
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 4-5 недель.
1 130 × = 1 130

Описание

Harting DIN 41612 Type F Shell Housings
Harting Din 41612 Shell Housings Type F, compatible with the Type F series of DIN 41612 connectors.

Harting DIN 41612 High Current Range Connectors
A range of DIN 41612 high current 15, 32 and 48 way male and female indirect edge connectors, ideally suited for use in control cards and PSUs and railway transportation.

Type D F H MH HII
Contacts 32 48 15 24+7 11
Current (A max) 6 6 15 6 15 20
Voltage Vac (max) 125 125 500 500 500
Temp. Range (°C)-65 to +125
Flammability RatingUL94V-0


Intro

Технические параметры

для использования с
DIN 41612 Connector
последовательный
09 06
Accessory Type
Shell Housing

Дополнительная информация

Shell housing DIN-Power 9060480501