09061152932, 15 way DIN41612 r/a PCB p

PartNumber: 09061152932
Ном. номер: 8071007821
Производитель: Harting
09061152932, 15 way DIN41612 r/a PCB p
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 7 недель.
1 030 × = 1 030
от 20 шт. — 670 руб.

Описание

Harting DIN 41615 Type H15 High Current Plugs
A range of High Current Type H DIN 41612 Plugs available in 4 styles all with Blades parallel to the PCB.
469-522: 90° PCB mounting with standard contacts
481-954: 90° PCB mounting with one Leading Contact (LC) mates first on position z32
481-960: 250 blade Plug has Leading Contact position z32 and is terminated with 6.3mm blades for 2.5mm 2 wire, for 250 size receptacles (not shrouded)
740-6966: 250 blade Plug standard contacts with 6.3mm blades for 2.5mm 2 wire, for 250 size receptacles (not shrouded)
Stock number 757-7932 is railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2

15-way 15A Plugs with hard silver plated copper alloy contacts
Contact resistance up to 8mΩ
Thermoplastic resin - glass fibre filled

Harting DIN 41612 High Current Range Connectors
A range of DIN 41612 high current 15, 32 and 48 way male and female indirect edge connectors, ideally suited for use in control cards and PSUs and railway transportation.

Type D F H MH HII
Contacts 32 48 15 24+7 11
Current (A max) 6 6 15 6 15 20
Voltage Vac (max) 125 125 500 500 500
Temp. Range (°C)-65 to +125
Flammability RatingUL94V-0


Intro

Разъемы / Разъемы на печатные платы / Разъемы стандарта DIN 41612 /
Harting 15 Way 10.16mm Pitch, Type H15 Class C1, 2 Row z/d, Right Angle DIN 41612 Connector, Plug, Solder

Технические параметры

покрытие контактов
Silver Over Nickel
номинальный ток
15A
род
Male
число контактов
15
число рядов
2
Шаг
10.16mm
способ концевой заделки
Solder
тип
H15
Body Orientation
Right Angle
CAD Drawing
3D CAD Model
Class Rating
C1
Row Loading
z/d

Дополнительная информация

Datasheet