09061486901, 48 way DIN41612 plug

PartNumber: 09061486901
Ном. номер: 8041876784
Производитель: Harting
09061486901, 48 way DIN41612 plug
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 7 недель.
890 × = 890
от 20 шт. — 510 руб.
от 75 шт. — 454.27 руб.

Описание

Harting DIN 41612 Type F Connectors Harting DIN 41612 Type F Backplane Power Connectors
A durable range of DIN 41612 Type F backplane power edge connectors suitable for many applications including railway transportation and power supplies, allowing reliable board to board PCB and cable to board connections. Robust and hardwearing and available in a variety of termination methods.

5.08mm contact pitch
Operating temp -55 to +125 °C
6A max per contact
Contact resistance up to 15mΩ
Thermoplastic resin - glass fibre filled
Copper alloy contacts

For suitable crimp tools where applicable see stock no. 740-6666 and die set 740-6663

Harting DIN 41612 High Current Range Connectors
A range of DIN 41612 high current 15, 32 and 48 way male and female indirect edge connectors, ideally suited for use in control cards and PSUs and railway transportation.

Type D F H MH HII
Contacts 32 48 15 24+7 11
Current (A max) 6 6 15 6 15 20
Voltage Vac (max) 125 125 500 500 500
Temp. Range (°C)-65 to +125
Flammability RatingUL94V-0


Intro

Разъемы / Разъемы на печатные платы / Разъемы стандарта DIN 41612 /
Harting 48 Way 5.08mm Pitch, Type F Class C2, 3 Row z/b/d, Right Angle DIN 41612 Connector, Plug, Solder

Технические параметры

покрытие контактов
Gold Over Palladium Nickel
номинальный ток
6A
род
Male
число контактов
48
число рядов
3
Шаг
5.08mm
способ концевой заделки
Solder
тип
F
Body Orientation
Right Angle
CAD Drawing
3D CAD Model
Class Rating
C2
Row Loading
z/b/d

Дополнительная информация

Datasheet