09062312881, Connector DIN-Power crimp

PartNumber: 09062312881
Ном. номер: 8099216529
Производитель: Harting
09062312881, Connector DIN-Power crimp
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 6 недель.
1 050 × = 1 050

Описание

Harting DIN 41612 Complementary High Current (MH) Type Power Connectors
DIN 41612 Complementary high current (MH) type power connectors with a 24 (6A) + 7 (15A) mixed contact configuration. The male plug DIN 41612 MH connectors have a 2.54 x 5.08mm pitch and the female socket DIN 41612 MH connectors have a 5.08mm pitch.
Stock number 481-982 is a plug connector with a leading contact at position z32 (15A) with the 15A contacts terminated by 6.3mm blades for 2.5mm 2 wire, which accept Faston 250 size receptacles (not shrouded)
Stock number 740-7004 is a plug connector with 6A contacts that terminate through 90° solder tails for PCB mounting
Stock numbers 481-998 and 740-7023 are socket connectors with Faston 250 size blade terminations for the 15A contacts and wire wrap spills (22 square pins, 1mm x 1mm) for the 6A contacts
Stock numbers 865-8159 and 865-8168 are socket connectors with Faston 250 size blade terminations for the 15A contacts and 4.5mm PCB pins for the 6A contacts.

Mixed power connectors, 24-way rated 6A, 7-way rated at 15A
Plug has leading contact at position z32 (15A) with the 15A contacts terminated by 6.3mm blades for 2.5mm 2 wire, which accept 250 size receptacles (not shrouded)
Plug 6A contacts terminate through 90° solder tails for PCB mounting
Socket has 250 size blade terminations for the 15A contacts and wire wrap spills (22 square pins, 1mm x 1mm) for the 6A contacts

Harting DIN 41612 High Current Range Connectors
A range of DIN 41612 high current 15, 32 and 48 way male and female indirect edge connectors, ideally suited for use in control cards and PSUs and railway transportation.

Type D F H MH HII
Contacts 32 48 15 24+7 11
Current (A max) 6 6 15 6 15 20
Voltage Vac (max) 125 125 500 500 500
Temp. Range (°C)-65 to +125
Flammability RatingUL94V-0


Intro

Разъемы / Разъемы на печатные платы / Разъемы стандарта DIN 41612 /
Harting 09 06 Series 24 + 7 Way 3.81 mm, 5.08 mm, 6.5 mm, 10.16 mm Pitch, Type MH, 2/3 Row, Straight DIN 41612 Connector

Технические параметры

материал контактов
Copper Alloy
покрытие контактов
Silver
номинальный ток
6A
род
Female
материал корпуса
Thermoplastic
максимальная рабочая температура
+125°C
Minimum Operating Temperature
-55°C
число контактов
24 + 7
число рядов
2/3
Шаг
3.81 mm, 5.08 mm, 6.5 mm, 10.16 mm
последовательный
09 06
способ концевой заделки
Crimp
тип
MH
номинальное напряжение
500 V ac
Body Orientation
Straight
Maximum Contact Resistance
8mΩ

Дополнительная информация

Din 41612 Connectors Data Sheet