9062486835, 48 way DIN41612 flow sold

PartNumber: 9062486835
Ном. номер: 8060455512
Производитель: Harting
9062486835, 48 way DIN41612 flow sold
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 4-5 недель.
1 130 × = 1 130
от 20 шт. — 790 руб.

Описание

Harting DIN 41612 Type F Connectors Harting DIN 41612 Type F Backplane Power Connectors
A durable range of DIN 41612 Type F backplane power edge connectors suitable for many applications including railway transportation and power supplies, allowing reliable board to board PCB and cable to board connections. Robust and hardwearing and available in a variety of termination methods.

5.08mm contact pitch
Operating temp -55 to +125 °C
6A max per contact
Contact resistance up to 15mΩ
Thermoplastic resin - glass fibre filled
Copper alloy contacts

For suitable crimp tools where applicable see stock no. 740-6666 and die set 740-6663

Harting DIN 41612 High Current Range Connectors
A range of DIN 41612 high current 15, 32 and 48 way male and female indirect edge connectors, ideally suited for use in control cards and PSUs and railway transportation.

Type D F H MH HII
Contacts 32 48 15 24+7 11
Current (A max) 6 6 15 6 15 20
Voltage Vac (max) 125 125 500 500 500
Temp. Range (°C)-65 to +125
Flammability RatingUL94V-0


Intro

Разъемы / Разъемы на печатные платы / Разъемы стандарта DIN 41612 /
Harting 48 Way 5.08mm Pitch Class C2, 3 Row z/b/d, Straight DIN 41612 Connector, Socket, Solder

Технические параметры

покрытие контактов
Gold over Nickel
номинальный ток
6A
род
Female
число контактов
48
число рядов
3
Шаг
5.08mm
способ концевой заделки
Solder
Body Orientation
Straight
Class Rating
C2
Row Loading
z/b/d