0911 00 13, Male BSPT - female BSPP Y

PartNumber: 0911 00 13
Ном. номер: 8042699262
Производитель: Legris
0911 00 13, Male BSPT - female BSPP Y
Доступно на заказ более 9 шт. Отгрузка со склада в Москве 4-5 недель.
540 × = 1 620
Количество товаров должно быть кратно 3 шт.
от 15 шт. — 440 руб.

Описание

Y Connector - Male BSPT to Female BSPP

Elbows, Tees and "Y"s
Nickel-plated brass body material. Enhances the aesthetic appearance of installations and complements existing push-in fitting ranges. The items are corrosion resistant.

The operating pressure and temperature is generally limited by the type and size of the tube used.

Технические параметры

обработка поверхности
Nickel Plated
материал
Brass
максимальное рабочее давление
60 bar
максимальная рабочая температура
+80°C
Minimum Operating Temperature
-10°C
Connector A
R 1/4 Male
Connector B
G 1/4 Female
Manufacturer Series
0911
Connector B - Thread Size
1/4in
Connector C - Gender
Female
Connector B - Gender
Female
Connector A - Thread Standard
R
Connector C - Thread Size
1/4in
Connector C
G 1/4 Female
Connector A - Gender
Male
Connector A - Thread Size
1/4in
Connector C - Thread Standard
G
Connector B - Thread Standard
G

Дополнительная информация

Datasheet 0911 00 13