9140006279, Auto shut off female cont

PartNumber: 9140006279
Ном. номер: 8085237801
Производитель: Harting
9140006279, Auto shut off female cont
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
1 740 × = 1 740
от 10 шт. — 1 370 руб.
от 25 шт. — 1 284.40 руб.

Описание

Han Pneumatic Module Han® Pneumatic Module

2 or 3 contacts for transmission of clean and dry air
Contacts available with automatic shut off when connector is not mated
3 pole module suitable for 4mm contacts, 2 pole suitable for 6mm contacts (Tube Size - 4mm and 6mm refers to bore size of tubing)

Модульные разъемы Harting Han Harting Han® Modular

The Han-Modular series is a system of inserts designed to meet specific requirements of individual customers. Based on the successful Han Heavy Duty connectors, the inserts give flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector.
Depending upon choice, several insert 'modules' may be accommodated in the modular 'frames', which in turn, may be fitted to the standard Harting housings.

These modular 'frames' will – depending upon selection - accommodate up to six insert 'modules'.

The system consists of insert 'modules' and 'frames' into which the insert 'modules' fit. These in turn may be fitted to standard Han® housings.
The system allows a variety of insert configurations within the one connector assembly.
Tooling for crimp contacts is detailed within those range pages as necessary, with more comprehensive tooling information on tooling contained on an earlier dedicated tooling range page.

Leading protective ground
Both male & female modules can be mounted in the same hinged frame
Polarised for correct mating
No tooling is required to insert or remove modules from the frames

Power, signal & pneumatic contacts in one connector
Alphabetical markings appear on frame to ensure correct mating. 'A-F' only mate with 'a-f' & both types must be used for mated connectors

Note: The hoods and housings from the standard Harting Series 6B, 10B, 16B and 24B (RS Ranges 5.6, 7 and 8) are illustrated here for reference purposes only. Selection of the appropriate hood and/or housings may be made from the respective Ranges contained in ealier pages.

Разъемы / Силовые разъемы / Принадлежности для силовых разъемов для работы в тяжелых условиях /
Auto shut off female contact module,6mm

Технические параметры

род
Female
число контактов
1
диапазон
Han Pneumatic
последовательный
Złącze modułowe Han
Accessory Type
Pneumatic Contact
CAD Drawing
3D CAD Model

Дополнительная информация

Datasheet 9140006279
Pneumatic Male Contact Product Data 9140006279
Datasheet
Pneumatic Male Contact Product Data