9140010723, Han-modular ECO cable to

PartNumber: 9140010723
Ном. номер: 8037878519
Производитель: Harting
9140010723, Han-modular ECO cable to
Доступно на заказ более 8 шт. Отгрузка со склада в Москве 4-5 недель.
600 × = 600

Описание

HanModular ECO Hood/Housings with PE Marking
Modular top entry ECO hoods for use with Han Modular single modules, durable and with a slim space saving design offered in light grey polycarbonate with an NBR seal. These modular ECO hoods are available with IP20 or and IP65 rating, one pin of the module is utilised as a permanent earth.

Operating temperature range -40 t0 +85°C
Over 500 mating cycles

DIN EN 60 664-1, DIN EN 61 984

Модульные разъемы Harting Han Harting Han® Modular

The Han-Modular series is a system of inserts designed to meet specific requirements of individual customers. Based on the successful Han Heavy Duty connectors, the inserts give flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector.
Depending upon choice, several insert 'modules' may be accommodated in the modular 'frames', which in turn, may be fitted to the standard Harting housings.

These modular 'frames' will – depending upon selection - accommodate up to six insert 'modules'.

The system consists of insert 'modules' and 'frames' into which the insert 'modules' fit. These in turn may be fitted to standard Han® housings.
The system allows a variety of insert configurations within the one connector assembly.
Tooling for crimp contacts is detailed within those range pages as necessary, with more comprehensive tooling information on tooling contained on an earlier dedicated tooling range page.

Leading protective ground
Both male & female modules can be mounted in the same hinged frame
Polarised for correct mating
No tooling is required to insert or remove modules from the frames

Power, signal & pneumatic contacts in one connector
Alphabetical markings appear on frame to ensure correct mating. 'A-F' only mate with 'a-f' & both types must be used for mated connectors

Note: The hoods and housings from the standard Harting Series 6B, 10B, 16B and 24B (RS Ranges 5.6, 7 and 8) are illustrated here for reference purposes only. Selection of the appropriate hood and/or housings may be made from the respective Ranges contained in ealier pages.

Разъемы / Силовые разъемы / Силовые разъемы для работы в тяжелых условиях /
Han Modular Straight Power Connector Hood, Cable Mount

Технические параметры

оценка показателя производительности
IP20, IP65
тип монтажа
Cable Mount
последовательный
Han Modular
тип
Hood
Body Orientation
Straight

Дополнительная информация

Han-Modular Eco