09140013101, Han 200A crimp module fe

PartNumber: 09140013101
Ном. номер: 8028109497
Производитель: Harting
09140013101, Han 200A crimp module fe
Доступно на заказ 1 шт. Отгрузка со склада в Москве 7 недель.
1 320 × = 1 320

Описание

Han 200A Crimp Modules
Han 200A crimp modules, part of the Han Modular range of connectors, offered in male and female variants, compatible with Han 200A modules with axial screw termination. These Han connectors feature 2 contacts and are rated at 200A, 1000V and have a robust polycarbonate body.

Rated at 200A 1000V
Over 500 mating cycles
Operating temperature range -40 to +125° C

DIN EN 60664-1, DIN EN 61984, EN 50124-1

Модульные разъемы Harting Han Harting Han® Modular

The Han-Modular series is a system of inserts designed to meet specific requirements of individual customers. Based on the successful Han Heavy Duty connectors, the inserts give flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector.
Depending upon choice, several insert 'modules' may be accommodated in the modular 'frames', which in turn, may be fitted to the standard Harting housings.

These modular 'frames' will – depending upon selection - accommodate up to six insert 'modules'.

The system consists of insert 'modules' and 'frames' into which the insert 'modules' fit. These in turn may be fitted to standard Han® housings.
The system allows a variety of insert configurations within the one connector assembly.
Tooling for crimp contacts is detailed within those range pages as necessary, with more comprehensive tooling information on tooling contained on an earlier dedicated tooling range page.

Leading protective ground
Both male & female modules can be mounted in the same hinged frame
Polarised for correct mating
No tooling is required to insert or remove modules from the frames

Power, signal & pneumatic contacts in one connector
Alphabetical markings appear on frame to ensure correct mating. 'A-F' only mate with 'a-f' & both types must be used for mated connectors

Note: The hoods and housings from the standard Harting Series 6B, 10B, 16B and 24B (RS Ranges 5.6, 7 and 8) are illustrated here for reference purposes only. Selection of the appropriate hood and/or housings may be made from the respective Ranges contained in ealier pages.

Разъемы / Силовые разъемы / Силовые разъемы для работы в тяжелых условиях /
Han Modular 1 Female Straight Power Connector Module 200A,1000 V

Технические параметры

номинальный ток
200A
род
Female
число контактов
1
последовательный
Han Modular
способ концевой заделки
Crimp
тип
Crimp Module
номинальное напряжение
1000 V
Body Orientation
Straight
Series Number
0914

Дополнительная информация

Han Modular