9140044501, Han(R) 4 insert male modu

PartNumber: 9140044501
Ном. номер: 8031448039
Производитель: Harting
9140044501, Han(R) 4 insert male modu
Доступно на заказ 8 шт. Отгрузка со склада в Москве 4-5 недель.
550 × = 550

Описание

Han® Multi Module

4 contact chambers which will accommodate coaxial contacts, or high voltage contacts (Harting tool Pt No 09990000001 is required for the HV contacts – not currently supplied by RS)
Male insert with protection collar
Polarisation of module
Mating cycles ≥500
Both male and female modules may be mounted in the same frame

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Модульные разъемы Harting Han Harting Han® Modular

The Han-Modular series is a system of inserts designed to meet specific requirements of individual customers. Based on the successful Han Heavy Duty connectors, the inserts give flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector.
Depending upon choice, several insert 'modules' may be accommodated in the modular 'frames', which in turn, may be fitted to the standard Harting housings.

These modular 'frames' will – depending upon selection - accommodate up to six insert 'modules'.

The system consists of insert 'modules' and 'frames' into which the insert 'modules' fit. These in turn may be fitted to standard Han® housings.
The system allows a variety of insert configurations within the one connector assembly.
Tooling for crimp contacts is detailed within those range pages as necessary, with more comprehensive tooling information on tooling contained on an earlier dedicated tooling range page.

Leading protective ground
Both male & female modules can be mounted in the same hinged frame
Polarised for correct mating
No tooling is required to insert or remove modules from the frames

Power, signal & pneumatic contacts in one connector
Alphabetical markings appear on frame to ensure correct mating. 'A-F' only mate with 'a-f' & both types must be used for mated connectors

Note: The hoods and housings from the standard Harting Series 6B, 10B, 16B and 24B (RS Ranges 5.6, 7 and 8) are illustrated here for reference purposes only. Selection of the appropriate hood and/or housings may be made from the respective Ranges contained in ealier pages.

Разъемы / Силовые разъемы / Силовые разъемы для работы в тяжелых условиях /
Han Modular 4 Male Straight Heavy Duty Power Connector 1.5A,50 V

Технические параметры

номинальный ток
1.5A
род
Male
число контактов
4
последовательный
Modulare HAN
тип
Housing
номинальное напряжение
50 V
Body Orientation
Straight
CAD Drawing
3D CAD Model

Дополнительная информация

Dimensional Drawing Han Multicontact-Module M/F 9140044501
HAN MultiContact Module 4 Contacts Data Sheet 9140044501
Dimensional Drawing Han Multicontact-Module M/F
HAN MultiContact Module 4 Contacts Data Sheet