09140073001, Han CD module crimp male

PartNumber: 09140073001
Ном. номер: 8072600394
Производитель: Harting
09140073001, Han CD module crimp male
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 4-5 недель.
860 × = 860
от 10 шт. — 670 руб.


Han CD Module
Han CD module, featuring the facility to fit 3 contacts for power circuits (rated at 40A) and 4 contacts for signal (10A) applications, contacts are not supplied. These Han CD modules once populated with contacts are finger safe and ideal for use for motor drive applications amongst others.

Rated at 40A, 830V (power contacts) and 10A, 830V (signal contacts)
Polycarbonate construction
Over 500 mating cycles
Temperature range -40 to +125° C


DINE EN 60664-1, DIN EN 61984

Модульные разъемы Harting Han Harting Han® Modular

The Han-Modular series is a system of inserts designed to meet specific requirements of individual customers. Based on the successful Han Heavy Duty connectors, the inserts give flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector.
Depending upon choice, several insert 'modules' may be accommodated in the modular 'frames', which in turn, may be fitted to the standard Harting housings.

These modular 'frames' will – depending upon selection - accommodate up to six insert 'modules'.

The system consists of insert 'modules' and 'frames' into which the insert 'modules' fit. These in turn may be fitted to standard Han® housings.
The system allows a variety of insert configurations within the one connector assembly.
Tooling for crimp contacts is detailed within those range pages as necessary, with more comprehensive tooling information on tooling contained on an earlier dedicated tooling range page.

Leading protective ground
Both male & female modules can be mounted in the same hinged frame
Polarised for correct mating
No tooling is required to insert or remove modules from the frames

Power, signal & pneumatic contacts in one connector
Alphabetical markings appear on frame to ensure correct mating. 'A-F' only mate with 'a-f' & both types must be used for mated connectors

Note: The hoods and housings from the standard Harting Series 6B, 10B, 16B and 24B (RS Ranges 5.6, 7 and 8) are illustrated here for reference purposes only. Selection of the appropriate hood and/or housings may be made from the respective Ranges contained in ealier pages.

Разъемы / Силовые разъемы / Силовые разъемы для работы в тяжелых условиях /
Han Modular 3 1 Male Straight Power Connector Module 40A,830 V

Технические параметры

номинальный ток
число контактов
число рядов
Han Modular
способ концевой заделки
Crimp Module
номинальное напряжение
830 V
Body Orientation
Series Number

Дополнительная информация

Han Modular