9140083111, Female Gigabit module

PartNumber: 9140083111
Ном. номер: 8004814919
Производитель: Harting
9140083111, Female Gigabit module
Доступно на заказ 2 шт. Отгрузка со склада в Москве 4-5 недель.
2 140 × = 2 140

Описание

Han-Modular® GigaBit Modules
From Harting, this Han-Modular series pre-assembled GigaBit Module consists of both hood and insert.

Han-Com Signal and Power (Crimp and Screw) Han-Com® Signal & Power (Crimp and Screw)
These Han- Com® inserts are available in current ratings from 10A to 100A. They are intended for use typically with hoods and housings; RS stock Nos. 181-0561, 181-0741, 181-0785, 363-8535, 363-8585 and their associated ranges. These hood and housing ranges are associated to a specific Harting 'Size' number identifier

Compatibility
Hood and Housing relationship
Poles4//0 & 4//24//8 & 6//66//12 8//24
RS Range Nos7 & 98 & 107 & 96
Harting ’Sizes’16B & 32B 24B & 48B16B & 32B10B
Typical Stock Nos 181-0741 & 363-8535 181-0785 & 363-8585 181-0741 & 363-8535 181-0561

Разъемы / Силовые разъемы / Принадлежности для силовых разъемов для работы в тяжелых условиях /
Female Gigabit module

Технические параметры

род
Female
число контактов
8
число рядов
2
диапазон
Han GigaBit
последовательный
Han Modular
Accessory Type
Module
CAD Drawing
3D CAD Model

Дополнительная информация

Datasheet