9140203001, EEE MODULE MALE

PartNumber: 9140203001
Ном. номер: 8101272055
Производитель: Harting
9140203001, EEE MODULE MALE
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 4-5 недель.
1 220 × = 1 220

Описание

Han EEE module

Han® EEE modules with 20 contacts.
Crimp connection.
Mating cycle: 500
Electrical data in accordance with DIN EN 61 984.

Nominal voltage: 500 V
Nominal current: 16 A
Section: 0.5 → 4 mm²


Модульные разъемы Harting Han Harting Han® Modular

The Han-Modular series is a system of inserts designed to meet specific requirements of individual customers. Based on the successful Han Heavy Duty connectors, the inserts give flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector.
Depending upon choice, several insert 'modules' may be accommodated in the modular 'frames', which in turn, may be fitted to the standard Harting housings.

These modular 'frames' will – depending upon selection - accommodate up to six insert 'modules'.

The system consists of insert 'modules' and 'frames' into which the insert 'modules' fit. These in turn may be fitted to standard Han® housings.
The system allows a variety of insert configurations within the one connector assembly.
Tooling for crimp contacts is detailed within those range pages as necessary, with more comprehensive tooling information on tooling contained on an earlier dedicated tooling range page.

Leading protective ground
Both male & female modules can be mounted in the same hinged frame
Polarised for correct mating
No tooling is required to insert or remove modules from the frames

Power, signal & pneumatic contacts in one connector
Alphabetical markings appear on frame to ensure correct mating. 'A-F' only mate with 'a-f' & both types must be used for mated connectors

Note: The hoods and housings from the standard Harting Series 6B, 10B, 16B and 24B (RS Ranges 5.6, 7 and 8) are illustrated here for reference purposes only. Selection of the appropriate hood and/or housings may be made from the respective Ranges contained in ealier pages.

Разъемы / Силовые разъемы / Принадлежности для силовых разъемов для работы в тяжелых условиях /
EEE MODULE MALE

Технические параметры

номинальный ток
16A
род
Male
число контактов
20
диапазон
Han EEE
последовательный
Han Modular
номинальное напряжение
500 V
Accessory Type
Module

Дополнительная информация

MODULE EEE MALE