9150006205, Han-Com(R) crimp socketco

PartNumber: 9150006205
Ном. номер: 8034914043
Производитель: Harting
9150006205, Han-Com(R) crimp socketco
Доступно на заказ более 50 шт. Отгрузка со склада в Москве 4-5 недель.
87 × = 4 350
Количество товаров должно быть кратно 50 шт.
от 500 шт. — 74 руб.
от 1250 шт. — 68.08 руб.

Описание

Han-Com®, Han D®, Han DD® and Han® E Crimp Contacts
A range of high quality turned crimp contacts for Han-Com®, Han D®, Han DD® and Han® E inserts. The appropriate parallel action crimp to tool is also available for optimum crimp quality, as is the appropriate service crimp tool.

Han-Com® inserts have mixed power and signal formats. A typical identifier is '4//2' which means there are 4 power contacts and 2 signal contacts. The current rating is different for each type of contact within a particular insert.

UL, CSA, SEV

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Han-Com Signal and Power (Crimp and Screw) Han-Com® Signal & Power (Crimp and Screw)
These Han- Com® inserts are available in current ratings from 10A to 100A. They are intended for use typically with hoods and housings; RS stock Nos. 181-0561, 181-0741, 181-0785, 363-8535, 363-8585 and their associated ranges. These hood and housing ranges are associated to a specific Harting 'Size' number identifier

Разъемы / Силовые разъемы / Принадлежности для силовых разъемов для работы в тяжелых условиях /
Han-Com(R) crimp socketcontact,0.75sq.mm

Технические параметры

для использования с
Heavy Duty Power Connectors
род
Female
номинальное напряжение
250 V
CAD Drawing
3D CAD Model
Accessory Type
Crimp Contact
номинальный ток
10A
диапазон
Han CD, Han Com, Han D, Han DD, Han DDD, Han Q
последовательный
Han Contacts

Дополнительная информация

09 15 000 62 Range Crimp Contact Pin Data Sheet 9150006205
Harting Tools for Contacts 9150006205
09 15 000 62 Range Crimp Contact Pin Data Sheet
Harting Tools for Contacts