09150006207, Han D Female Crimp Contac

PartNumber: 09150006207
Ном. номер: 8067902760
Производитель: Harting
09150006207, Han D Female Crimp Contac
Доступно на заказ более 30 шт. Отгрузка со склада в Москве 6 недель.
130 × = 13 000
Количество товаров должно быть кратно 100 шт.

Описание

Han D® Crimp Contacts

High quality turned silver and gold crimp contacts for Han D® inserts
The parallel action crimp tool offers optimal crimp quality and requires the locator, see stock no. 114-7712
For service and small assembly the service crimp tool, see stock no. 313-6607, is offered complete with locator
Extraction tool, see stock no. 114-7728 is recommended

UL, CSA, SEV

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent mis-mating.

Серия Han D 10 A, обжим Han D® 10A Crimp Series
These Han D® inserts are rated at 10A. They are intended for use with hoods and housings contained within ranges 1, 2, 3, 7, & 8. These hood and housing ranges are associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of each range

Compatibility
Hood and Housing relationship
PolesRS Range NoHarting 'Size'Typical Stock No
7P+E13A 114-8024
15P+E210A 181-0662
25P+E316A 181-0690
40P+E716B 181-0741
64P+E824B 181-0785
Han D® 10A Crimp Series

Разъемы / Силовые разъемы / Принадлежности для силовых разъемов для работы в тяжелых условиях /
Han D Female Crimp Contact Ag 22 26 AWG

Технические параметры

номинальный ток
10A
для использования с
Crimping Tool Adjust
род
Female
последовательный
Han D
Accessory Type
Crimp Contact Twisted

Дополнительная информация

Harting Industrial Connectors Han