9152006224, Han D HMC female contact

PartNumber: 9152006224
Ном. номер: 8030178528
Производитель: Harting
9152006224, Han D HMC female contact
Доступно на заказ 20 шт. Отгрузка со склада в Москве 4-5 недель.
200 × = 2 000
Количество товаров должно быть кратно 10 шт.

Описание

Han D HMC Connector Contacts
Han D HMC connector contacts offered in male and female versions, with wire gauge capacities from 0.14-0.37mm 2 (AWG 26-22) to 2.5mm 2 (AWG 14). Han D HMC contacts are suitable for applications up to 250 V / 10 A, with a durable gold plating capable of 10.000 mating cycles, for use with the Han D HMC series of inserts. The Harting Han HMC range has been designed to cater for many industries including medical, test engineering and the industrial applications market with their high demand for connector mating and disconnects.

UR, CSA

DIN EN 175 301-801, DIN EN 60 664-1, DIN EN 61 984

Han HMC Connectors
The hew Harting Han HMC is the first rectangular connector designed to deliver a consistently reliable performance for 10.000 mating cycles or more. The Han HMC connector range optimized for signal and power is ideal for applications in medical, laboratories, engineering testing facilities, where devices and machines are often disconnected and reconnected several times a day. The Han HMC range also suits modular machine construction and automatic tooling systems, without incurring significant wear. Han HMC connectors are enhanced Han industrial connectors, so any device that can use a Han connector can switch to the same size Han HMC without modification.

Разъемы / Силовые разъемы / Принадлежности для силовых разъемов для работы в тяжелых условиях /
Han D HMC female contact Au AWG 26-22

Технические параметры

для использования с
HMC Connector
род
Female
номинальное напряжение
250 V
Accessory Type
Crimp Contact
номинальный ток
10A
последовательный
Han D HMC

Дополнительная информация

Harting Han HMC Connectors 9152006224
Harting Han HMC Connectors