09155030301, Han F+B straight bulkhead

PartNumber: 09155030301
Ном. номер: 8080873529
Производитель: Harting
09155030301, Han F+B straight bulkhead
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 4-5 недель.
1 560 × = 1 560


Harting Han F+B Series, Food and Beverage Connector System Harting Han F+B, Food and Beverage Connector System
Harting Han food and beverage connector system, the Han F+B range, consisting of housings, hoods, inserts and covers has been designed specifically for use within the demanding food and beverage industry. The F+B range of connectors offer IP69K rating when assembled and are optimised for splash zone 2, and high pressure or steam cleaning. These versatile connectors can accomodate up to 25 additional types of insert from the Harting Han range when the suitable adaptor is utilised (see 885-6084 in the offer), suitable for the transmission of signal, data and power in many applications.

Utilises contacts from the Han D and Han E range, see typically 417-8703 and 741-7777 and ranges. Refer to data sheet regarding the suitable inserts for use in with the adaptor.

IEC 60664-1, IEC 61984

Модульные разъемы Harting Han Harting Han® Modular

Разъемы / Силовые разъемы / Силовые разъемы для работы в тяжелых условиях /
Han F+B straight bulkhead housing

Технические параметры

только новые товары
Han F+B
Han F+B

Дополнительная информация

Harting Han F+B Series Connectors