9155035411, Han F+B hood cover

PartNumber: 9155035411
Ном. номер: 8103494148
Производитель: Harting
9155035411, Han F+B hood cover
Доступно на заказ более 8 шт. Отгрузка со склада в Москве 4-5 недель.
570 × = 570

Описание

Harting Han F+B Series, Food and Beverage Connector System Harting Han F+B, Food and Beverage Connector System
Harting Han food and beverage connector system, the Han F+B range, consisting of housings, hoods, inserts and covers has been designed specifically for use within the demanding food and beverage industry. The F+B range of connectors offer IP69K rating when assembled and are optimised for splash zone 2, and high pressure or steam cleaning. These versatile connectors can accomodate up to 25 additional types of insert from the Harting Han range when the suitable adaptor is utilised (see 885-6084 in the offer), suitable for the transmission of signal, data and power in many applications.

Features and Benefits

Can be configured with up to 25 different Harting Han contact inserts (using adaptor)
ECOLAB® tested
Screw locking
IP69K rated
500 Mating Cycles
Temperature range -40 to +125° C
Rated at 400V 16A
Impulse voltage 6KV
With PE connection
Pollution degree 3 (inserts and adaptor)

Utilises contacts from the Han D and Han E range, see typically 417-8703 and 741-7777 and ranges. Refer to data sheet regarding the suitable inserts for use in with the adaptor.

IEC 60664-1, IEC 61984

Модульные разъемы Harting Han Harting Han® Modular

The Han-Modular series is a system of inserts designed to meet specific requirements of individual customers. Based on the successful Han Heavy Duty connectors, the inserts give flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector.
Depending upon choice, several insert 'modules' may be accommodated in the modular 'frames', which in turn, may be fitted to the standard Harting housings.

These modular 'frames' will – depending upon selection - accommodate up to six insert 'modules'.

The system consists of insert 'modules' and 'frames' into which the insert 'modules' fit. These in turn may be fitted to standard Han® housings.
The system allows a variety of insert configurations within the one connector assembly.
Tooling for crimp contacts is detailed within those range pages as necessary, with more comprehensive tooling information on tooling contained on an earlier dedicated tooling range page.

Leading protective ground
Both male & female modules can be mounted in the same hinged frame
Polarised for correct mating
No tooling is required to insert or remove modules from the frames

Power, signal & pneumatic contacts in one connector
Alphabetical markings appear on frame to ensure correct mating. 'A-F' only mate with 'a-f' & both types must be used for mated connectors

Note: The hoods and housings from the standard Harting Series 6B, 10B, 16B and 24B (RS Ranges 5.6, 7 and 8) are illustrated here for reference purposes only. Selection of the appropriate hood and/or housings may be made from the respective Ranges contained in ealier pages.

Технические параметры

для использования с
Hood
последовательный
Han F+B
Accessory Type
Hood Cover
Новинки
только новые товары

Дополнительная информация

Harting Han F+B Series Connectors 9155035411