9160723111, Han 72DD female Insert Cr

PartNumber: 9160723111
Ном. номер: 8055984908
Производитель: Harting
9160723111, Han 72DD female Insert Cr
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
2 890 × = 2 890

Описание

Han DD® Inserts

High density
Poles: 24-108
Crimp contacts must be ordered separately (supplied in bags of 50)
Contacts have option of size and plating

UL, CSA, SEV

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of a wrong connection

Серия Han DD 10 A, обжим Han DD® 10A Crimp Series
These Han DD® inserts are rated at 10A. They are intended for use with hoods and housings contained within ranges 5, 6, 7, & 8. These hood and housing ranges are associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of each range.

Compatibility
Poles24P + E42P +E72P + E108P + E
RS Range No5 678
Harting ’Size’’6B10B16B24B
Typical Stock No 181-0533 181-0561 181-0741 181-0785

Технические параметры

номинальный ток
10A
род
Female
число контактов
72
последовательный
Han DD
способ концевой заделки
Crimp
тип
Insert Crimp
номинальное напряжение
250 V
Body Orientation
Straight

Дополнительная информация

Harting Industrial Connectors Han 9160723111