0916609, CLIPLINE Thermal Circuit Breaker - UT 6-TMC Single Pole 250V Voltage Rating DIN Rail Mount, 8A Current

Фото 1/2 0916609, CLIPLINE Thermal Circuit Breaker - UT 6-TMC Single Pole 250V Voltage Rating DIN Rail Mount, 8A Current
Изображения служат только для ознакомления,
см. техническую документацию
38 шт., срок 7 недель
7 590 руб.
Добавить в корзину 1 шт. на сумму 7 590 руб.
Альтернативные предложения2
Номенклатурный номер: 8432732418
Артикул: 0916609
Бренд: Phoenix Contact

Описание

Fuses & Circuit Breakers\Circuit Breakers\Thermal Breakers

CLIPLINE Thermal Circuit Breaker - UT 6-TMC Single Pole 250V Voltage Rating DIN Rail Mount, 8A Current

The UT 6-TMC thermomagnetic circuit breakers ensure high system availability with the ability to re-connect with a clear status indication.

Технические параметры

Circuit Breaker Type Thermal Circuit Breaker
Current Rating 8A
Mounting Style DIN Rail Mount
Number of Poles 1
Overall Dimensions 85.5x12.3x82.7mm
Range CLIPLINE
Rated AC Voltage 250V
Rated DC Voltage 28V
Series UT 6-TMC
Terminal Contact Type Screw
Tripping Mechanism Thermal-Magnetic
Voltage Rating 250V
Width 12.3mm
Brand: Phoenix Contact
Current Rating: 8 A
Factory Pack Quantity: Factory Pack Quantity: 6
Illuminated: Not Illuminated
IP Rating: IP40
Manufacturer: Phoenix Contact
Mounting Style: DIN Rail Mount
Number of Poles: 1 Pole
Packaging: Bulk
Part # Aliases: UT_6-TMC_M_8A UT6TMCM8A
Product Category: Circuit Breakers
Product: Circuit Breakers
Series: UT 6-TMC M
Subcategory: Circuit Breakers
Termination Style: Screw
Type: Thermomagnetic
Voltage Rating DC: 28 VDC
Voltage Rating: 240 VAC, 28 VDC
Вес, г 56

Техническая документация

Datasheet
pdf, 291 КБ
Datasheet
pdf, 1347 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.