0916610, CLIPLINE Thermal Circuit Breaker - UT 6-TMC Single Pole 250V Voltage Rating DIN Rail Mount, 10A Current
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
49 шт., срок 7 недель
7 590 руб.
Добавить в корзину 1 шт.
на сумму 7 590 руб.
Альтернативные предложения1
Описание
Fuses & Circuit Breakers\Circuit Breakers\Thermal Breakers
CLIPLINE Thermal Circuit Breaker - UT 6-TMC Single Pole 250V Voltage Rating DIN Rail Mount, 10A Current
The UT 6-TMC thermomagnetic circuit breakers ensure high system availability with the ability to re-connect with a clear status indication.Технические параметры
Circuit Breaker Type | Thermal Circuit Breaker |
Current Rating | 10A |
Mounting Style | DIN Rail Mount |
Number of Poles | 1 |
Overall Dimensions | 85.5x12.3x82.7mm |
Range | CLIPLINE |
Rated AC Voltage | 250V |
Rated DC Voltage | 28V |
Series | UT 6-TMC |
Terminal Contact Type | Screw |
Tripping Mechanism | Thermal-Magnetic |
Voltage Rating | 250V |
Width | 12.3mm |
Actuator Type | Push to Reset |
Breaker Type | Thermal Magnetic |
Current Rating (Amps) | 10A |
ECCN | EAR99 |
HTSUS | 8536.20.0020 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | DIN Rail |
Package | Bulk |
RoHS Status | RoHS Compliant |
Video File | Circuit Breaker Basics - Another Teaching Moment |
Voltage Rating - AC | 240V |
Voltage Rating - DC | 28V |
Actuator Type: | Pushbutton |
Brand: | Phoenix Contact |
Current Rating: | 10 A |
Factory Pack Quantity: Factory Pack Quantity: | 6 |
Illuminated: | Not Illuminated |
IP Rating: | IP40 |
Manufacturer: | Phoenix Contact |
Maximum Operating Temperature: | +60 C |
Minimum Operating Temperature: | -30 C |
Mounting Style: | DIN Rail Mount |
Number of Poles: | 1 Pole |
Packaging: | Bulk |
Part # Aliases: | UT_6-TMC_M_10A UT6TMCM10A |
Product Category: | Circuit Breakers |
Product: | Circuit Breakers |
Series: | UT 6-TMC M |
Subcategory: | Circuit Breakers |
Termination Style: | Screw |
Type: | Thermomagnetic |
Voltage Rating AC: | 240 VAC |
Voltage Rating DC: | 28 VDC |
Voltage Rating: | 240 VAC, 28 VDC |
Factory Pack Quantity | 6 |
Illuminated | Non-Illuminated |
IP Rating | IP40 |
Maximum Operating Temperature | +60 C |
Minimum Operating Temperature | -30 C |
Packaging | Bulk |
Product | Circuit Breakers |
Termination Style | Screw |
Type | Thermomagnetic |
Voltage Rating AC | 240 VAC |
Voltage Rating DC | 28 VDC |
Вес, г | 60 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары