9170169622, 16 way IDC DIP connector

PartNumber: 9170169622
Ном. номер: 8006529217
Производитель: Harting
9170169622, 16 way IDC DIP connector
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 4-5 недель.
720 × = 720

Описание

DIP IDC Connector

UL, E102079, CSA, File 98267

Разъемы переходный/DIL

IDC Termination - Harting
A comprehensive range of Harting IDC headers and sockets incorporating the latest design features to provide the assurance of high quality and reliability. Conforming to BT224 and DIN41651 which in turn will guarantee 200 mating cycles.

Bump polarised versions also available without strain relief
Plugs - Straight and right angle, 2.9mm PCB pins, long latches to accept sockets with strain relief, gold plated contacts. Also available as high temperature headers with short levers and high temperature low profile headers
Two row transition connectors available
DIP IDC connectors available
Sub-D connectors also available
Recommended for PCB hole size 0.9mm sq.
Support tooling available, see bench press stock no. 409-8758, Base plates see stock no. 409-8764 etc

Разъемы / Разъемы на печатные платы / Разъемы с врезными контактами /
16 way IDC DIP connector

Технические параметры

покрытие контактов
Tin
род
Male
тип монтажа
Cable Mount
число контактов
16
число рядов
2
Шаг
2.54mm
способ концевой заделки
IDT
Body Orientation
Right Angle
CAD Drawing
3D CAD Model

Дополнительная информация

CONNECTOR, TRANSITION, IDC, DIP, 16 way